
The CM04RC08T is a common mode choke from Taiyo Yuden with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a current rating of 500mA and a DC resistance of 200mR. The choke is designed for surface mount applications and is packaged in a tape and reel format with 2500 pieces per reel. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Taiyo Yuden CM04RC08T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CM04RC08T technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 9.5mm |
| Halogen Free | Halogen Free |
| Height | 0.11inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.209inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM04RC |
| Termination | SMD/SMT |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM04RC08T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.