
Common Mode Chokes Dual 100Ohm 200MHz 4A 0.02Ohm DCR SMD T/R
Sign in to ask questions about the Taiyo Yuden CM04RC10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden CM04RC10T technical specifications.
| Core Material | Ferrite |
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 20mR |
| Depth | 9.5mm |
| Halogen Free | Halogen Free |
| Height | 0.173inch |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CM04RC |
| Termination | SMD/SMT |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM04RC10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.