
Common Mode Chokes Dual 15uH 1.4kOhm 1kHz 1.5A 0.06Ohm DCR Thru-Hole Bulk
Taiyo Yuden CM05RB03 technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 5.5mm |
| Height | 0.394inch |
| Impedance | 1.4kR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.374inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM05RB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM05RB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.