
Dual-line common mode choke with 15µH inductance and 2kΩ impedance at 1kHz. Features a 2.4A current rating, 40mΩ DC resistance, and 50V DC rated voltage. Designed for through-hole mounting with radial pin termination, operating from -25°C to 105°C. This unshielded component is RoHS compliant and supplied in bulk packaging.
Taiyo Yuden CM08RA17 technical specifications.
| Current | 2.4A |
| DC Resistance (DCR) | 40mR |
| Depth | 6mm |
| Height | 0.433inch |
| Impedance | 2kR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.433inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | CM08RA |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 80MHz |
| DC Rated Voltage | 50V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM08RA17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
