Dual common mode choke with 40µH inductance per line, designed for power and signal line applications. Features a 2A maximum DC current rating and a low 40mΩ DC resistance. Offers 2.5kΩ impedance at 1kHz and a DC rated voltage of 50V. This unshielded, through-hole component has radial pin terminations and operates within a -25°C to 105°C temperature range.
Taiyo Yuden CM08RB01 technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 40mR |
| Depth | 9.5mm |
| Height | 14.5mm |
| Impedance | 2.5kR |
| Inductance | 40uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM08RB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 30MHz |
| DC Rated Voltage | 50V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM08RB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.