
Quad common mode choke featuring 15µH inductance per element and 1kΩ impedance at 1kHz. Designed for power and signal lines, this through-hole component handles up to 2A maximum DC current with a low 50mΩ DC resistance. Operating across a -25°C to 105°C temperature range, it offers radial pin termination and is RoHS compliant. Dimensions include 11.5mm depth, 9.5mm width, and 0.571inch height.
Taiyo Yuden CM08RB03 technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 50mR |
| Depth | 11.5mm |
| Height | 0.571inch |
| Impedance | 1kR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.512inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM08RB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| DC Rated Voltage | 50V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CM08RB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.