
RF DUPLEXER 9SMD NO LEAD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden D5NE782M0P1D6-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden D5NE782M0P1D6-Z technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 100R |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | D5 |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden D5NE782M0P1D6-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.