
DUPLEXER SAW BAND XIII SV-LTE
Taiyo Yuden D5NL782M0P1JZ-Z technical specifications.
| Bandwidth | 10MHz |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 782MHz |
| Height | 0.028inch |
| Insertion Loss | 2.2dB |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D5 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden D5NL782M0P1JZ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
