
The Taiyo Yuden D5PE740M0P3NZ-Z is an EMI filter with a bandwidth of 12MHz and a frequency of 740MHz. It is packaged in a surface mount SMD/SMT package with dimensions of 0.063inch wide, 0.079inch long, and 0.02inch high. The filter operates within a temperature range of -20°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Taiyo Yuden D5PE740M0P3NZ-Z technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SMD/SMT |
| Frequency | 740MHz |
| Height | 0.02inch |
| Insertion Loss | 2dB |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | D5 |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden D5PE740M0P3NZ-Z to view detailed technical specifications.
No datasheet is available for this part.