
Ceramic capacitor array with 47nF capacitance and 16V voltage rating. Features X7R dielectric, 10% tolerance, and an operating temperature range of -55°C to 125°C. This isolated circuit type component is housed in a 0504 (1.4mm x 1mm) SMD package with a 0.64mm terminal pitch. Supplied on tape and reel, it is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden E2K110B7473KB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden E2K110B7473KB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
