
1.0µF, 16V capacitor array featuring X5R dielectric in an 0805 (2012 metric) surface mount package. This isolated circuit type array offers a 10% capacitance tolerance and operates across a wide temperature range from -55°C to +85°C. The ceramic dielectric construction provides a flat profile with dimensions of 2mm length, 1.25mm width, and 0.85mm height. Each unit contains two capacitors with 1mm terminal pitch, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden E2K212BJ105KD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden E2K212BJ105KD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
