
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 100nF capacitance and a 16V DC rating. This 0805 (2012 metric) package array utilizes an X7R dielectric, offering a 20% tolerance and operating across a -55°C to 125°C temperature range. The component is RoHS compliant and supplied in tape and reel packaging.
Taiyo Yuden E4K212B7104KD-T technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden E4K212B7104KD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
