Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0805 125°C Low ESR Automotive T/R
Sign in to ask questions about the Taiyo Yuden EMF212B7104MGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMF212B7104MGHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMF212B7104MGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.