Cap Ceramic 10uF 16V X7R 20% Pad SMD 1206 125°C Low ESR Automotive T/R
Taiyo Yuden EMF316AB7106MLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.