Cap Ceramic 0.47uF 16V X7R 20% Pad SMD 1210 125°C Low ESR Automotive T/R
Taiyo Yuden EMF325B7474MNHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.