Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 16V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. 10% capacitance tolerance. 2-terminal, pad SMD package, size 0201, supplied on tape and reel.
Taiyo Yuden EMK063BBJ474KPLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK063BBJ474KPLF to view detailed technical specifications.
No datasheet is available for this part.