This 0.033uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 85 degrees Celsius. It measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. The capacitor is a multilayer ceramic type with a 0201 package size.
Sign in to ask questions about the Taiyo Yuden EMK063BJ333KP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK063BJ333KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK063BJ333KP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.