This 0.0068uF ceramic capacitor is designed for operation at a maximum temperature of 85 degrees Celsius and a minimum temperature of -55 degrees Celsius. It features a width of 0.3mm and a length of 0.6mm. The capacitor is rated for a DC voltage of 16 volts and is constructed as a multilayer ceramic (MLCC) component.
Taiyo Yuden EMK063BJ682KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.