The Taiyo Yuden EMK063BJ683KP-F is a 0.068uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.3mm and a length of 0.6mm. The capacitor is rated for a DC voltage of 16V and has a number of terminals equal to 2. It is a multilayer ceramic capacitor with a package type of 0201.
Taiyo Yuden EMK063BJ683KP-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.