
General purpose ceramic chip capacitor with 100nF capacitance and 16V DC rating. Features X7R dielectric, ±10% tolerance, and a compact 0402 (1005) surface mount package. Operates across a wide temperature range of -55°C to +125°C. RoHS and Halogen Free compliant, supplied on a 7" reel with 2mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK105B7104KV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK105B7104KV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.