
Surface mount ceramic capacitor with 1uF capacitance and 16V DC rating. Features a ±10% tolerance and X5R dielectric. Housed in a compact 0402 (1005 metric) case, this component operates across a wide temperature range of -55°C to +85°C. It is RoHS and Halogen Free compliant, supplied on a 7" reel.
Taiyo Yuden EMK105BJ105KV-F technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK105BJ105KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
