This 1uF ceramic capacitor from Taiyo Yuden is rated for 16V DC and has a maximum operating temperature of 85 degrees Celsius. It measures 0.5mm in width and 1mm in length, with a height of 0.5mm. The capacitor is a multilayer ceramic type and has two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK105BJ105MV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK105BJ105MV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.