This 0.5mm x 1mm ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 16V. It is designed for use in applications where a compact, high-frequency capacitor is required. The capacitor is a multilayer ceramic type and is rated for operation over a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK105BJ105MVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK105BJ105MVHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK105BJ105MVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.