Surface mount ceramic capacitor featuring 4.7µF capacitance and a 16V DC rating. This general-purpose component utilizes an X5R dielectric with a ±10% tolerance, housed in a compact 0603 (1608 metric) case code. Operating across a wide temperature range of -55°C to +85°C, it is supplied on a 7-inch reel with a 4mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK107ABJ475KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK107ABJ475KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden EMK107ABJ475KA-T
User guide for the EV-ADF4150HVEB2Z evaluation board, featuring the ADF4150HV frequency synthesizer with a 1 GHz to 2 GHz VCO and high-voltage charge pump support.