
Surface mount ceramic chip capacitor, 1µF capacitance, 16V DC rated voltage, and ±10% tolerance. Features X7R dielectric, operating temperature range of -55°C to +125°C, and a 0603 (1608 metric) case code. Constructed with lead-free and halogen-free materials, this component is RoHS compliant and supplied on a 7" reel.
Sign in to ask questions about the Taiyo Yuden EMK107B7105KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK107B7105KA-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK107B7105KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.