10µF, 16V multilayer ceramic capacitor with X6S dielectric. Features a 20% capacitance tolerance and operates across a -55°C to 105°C temperature range. This 2-terminal surface-mount device is supplied on tape and reel in a 0603 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK107BC6106MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK107BC6106MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.