
Surface mount ceramic chip capacitor featuring 1µF capacitance and a 16V DC rating. This general-purpose component utilizes an X5R dielectric with a ±10% tolerance. Housed in a compact 0603 (1608 metric) case, it operates across a temperature range of -55°C to +85°C. The capacitor is RoHS and Halogen Free compliant, supplied on a 7" reel.
Taiyo Yuden EMK107BJ105KA-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK107BJ105KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
