
Surface mount ceramic capacitor, 2.2µF capacitance, 16V DC rated voltage, and ±10% tolerance. Features X7R dielectric, operating temperature range of -55°C to +125°C, and a 0805 (2012 metric) case code. This component is RoHS and Halogen Free compliant, constructed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK212B7225KG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK212B7225KG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
