The EMK212B7225MG-T is a 2.2uF multilayer ceramic capacitor from Taiyo Yuden, rated for 16V DC. It has a compact 0805 package and measures 1.25mm in width and 2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in various electronic applications.
Sign in to ask questions about the Taiyo Yuden EMK212B7225MG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK212B7225MG-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK212B7225MG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.