22µF, 16V X6S multilayer ceramic capacitor with ±20% capacitance tolerance. Features a 2-terminal SMD package in an 0805 footprint, operating from -55°C to 105°C. Ideal for applications requiring stable capacitance over a wide temperature range.
Taiyo Yuden EMK212BC6226MG-TT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK212BC6226MG-TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.