Cap Ceramic 1uF 16V X5R 10% Pad SMD 0805 85°C Low ESR T/R
Taiyo Yuden EMK212BJ105KG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK212BJ105KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.