
General purpose ceramic chip capacitor with 10µF capacitance and 16V DC rating. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 mm) surface mount case. Operates across a wide temperature range of -55°C to +125°C. Packaged on a 7" reel with 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK316B7106KL-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK316B7106KL-TD technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK316B7106KL-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.