
This ceramic capacitor has a capacitance of 4.7uF and a voltage rating of 16V. It is constructed with a flat dielectric and has a case code of 1206. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and is packaged in tape and reel.
Sign in to ask questions about the Taiyo Yuden EMK316B7475KL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK316B7475KL-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK316B7475KL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.