The EMK316BJ225MLHT is a 2.2uF ceramic capacitor from Taiyo Yuden, rated for 16V DC. It has a 1206 package size and operates over a temperature range of -55C to 85C. This capacitor is suitable for use in a variety of applications requiring a compact, high-reliability capacitor.
Taiyo Yuden EMK316BJ225MLHT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.