The EMK316F106ZL-T is a 10uF ceramic capacitor from Taiyo Yuden, with a voltage rating of 16V and a case size of 1206. It is constructed with a flat dielectric and is halogen and lead free. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a surface mount package and is packaged on a tape and reel.
Taiyo Yuden EMK316F106ZL-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.