100µF, 16V multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This surface-mount device, packaged in a 1210 size, offers a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK325ABJ107MM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK325ABJ107MM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.