Cap Ceramic 47uF 16V X6S 20% Pad SMD 1210 105°C T/R
Sign in to ask questions about the Taiyo Yuden EMK325AC6476MM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK325AC6476MM-P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK325AC6476MM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.