Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface mount device offers low ESR and a 10% capacitance tolerance, housed in a 1210 package with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height. Designed for automotive applications and supplied on tape and reel.
Taiyo Yuden EMK325B7226KMHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EMK325B7226KMHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.