
Surface mount ceramic capacitor featuring 10µF capacitance and 16V DC rated voltage. This general-purpose component utilizes an X5R dielectric with a ±20% tolerance, housed in a 1210 (3225 metric) case code. Operating temperature range spans -55°C to +85°C, with RoHS and Halogen Free compliance.
Taiyo Yuden EMK325BJ106MN-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK325BJ106MN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.