The EMK325BJ226KMHT is a 22uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of 10%. It features a X5R dielectric and a 1210 package type. The capacitor is designed for surface mount applications and has a height of 2.5mm. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Taiyo Yuden EMK325BJ226KMHT technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |