
Surface mount ceramic capacitor with 22µF capacitance and 16V DC rated voltage. Features X5R dielectric, ±20% tolerance, and a 1210 (3225 metric) case size. Operates across a -55°C to +85°C temperature range. This component is RoHS and Halogen Free compliant, supplied on a 7" reel with a 4mm pitch.
Sign in to ask questions about the Taiyo Yuden EMK325BJ226MM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK325BJ226MM-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK325BJ226MM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.