
This Taiyo Yuden ceramic capacitor has a capacitance of 22uF and a voltage rating of 16V. It is designed for surface mount applications and has a tolerance of 20%. The capacitor is rated for operation between -55°C and 85°C. It is packaged in a 1210 case, which is 2.5mm high and 0.126inch long.
Sign in to ask questions about the Taiyo Yuden EMK325BJ226MM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EMK325BJ226MM-TR technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK325BJ226MM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.