The EST1040T100MDGA is a dual-ended general purpose inductor from Taiyo Yuden. It has a nominal inductance of 10uH and a maximum operating temperature of 150 degrees Celsius. The inductor is shielded and has a DC resistance of 0.035 ohms. It is rated for a maximum current of 2A and has a self-resonance frequency of 23 MHz. The inductor is suitable for power applications and is available from Taiyo Yuden.
Taiyo Yuden EST1040T100MDGA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.