General Purpose Inductor, 68uH, 20%, 1 Element, SMD, CHIP, 4039
Sign in to ask questions about the Taiyo Yuden EST1040T680MDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden EST1040T680MDGA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.216 |
| Rated Current-Max | 0.74 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EST1040T680MDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.