The Taiyo Yuden EST1060T150MDGA is a general purpose inductor with a maximum operating temperature of 150 degrees Celsius. It has a nominal inductance of 15 microhenries and a maximum rated current of 2.5 amps. The inductor is shielded and has a DC resistance of 0.037 ohms. It is designed for use as a power inductor and is suitable for surface mount applications.
Taiyo Yuden EST1060T150MDGA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.037 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.