Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.5A 0.012Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |