
This 2pF ceramic capacitor is a multilayer ceramic (MLCC) device with a capacitance of 2pF. It has a voltage rating of 16V and is constructed with a flat construction. The capacitor is available in a 0402 package, which is a surface mount component with a length of 1mm and a width of 0.5mm. It has a height of 0.5mm and a depth of 0.5mm. The operating temperature range is from -55°C to 125°C, and it is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVK |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |