
Multilayer Ceramic Capacitor, 2.2pF capacitance, 16V DC rated voltage, and 5% tolerance. Features C0H dielectric, 0402 package size (1mm x 0.5mm x 0.5mm), and surface mount termination. Operates from -55°C to 125°C, is Halogen Free, Lead Free, and RoHS Compliant. Packaged in Tape and Reel.
Taiyo Yuden EVK105CH2R2JW-F technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVK |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EVK105CH2R2JW-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.