Telecom IC, featuring a single function, operates within a commercial extended temperature range from -25°C to 75°C. This integrated circuit utilizes a 28-terminal LGA package with dimensions of 5.1mm width and 11.3mm length. Nominal supply voltage is 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EYSGJNZWY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N28 |
| Width | 5.1 |
| Length | 11.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden EYSGJNZWY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.