Taiyo Yuden EYSMACAXX technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART, SPI, USB |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -83dBm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EYSMACAXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.